EPCOS 2 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:186MHz, 4A Idc, 20mΩ Rdc, VHF
- RS Stock No.:
- 167-0225
- Mfr. Part No.:
- B82132A5402M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0225
- Mfr. Part No.:
- B82132A5402M000
- Brand:
- EPCOS
Related links
- EPCOS 2 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:186MHz, 4A...
- EPCOS 6 μH ±20% Carbonyl Iron Leaded Inductor, Max SRF:84MHz, 1.5A...
- EPCOS 15 μH Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc, B82111B
- EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc,...
- EPCOS 40 μH Ferrite VHF Inductor, Max SRF:90MHz, 2A Idc, 180mΩ Rdc, B82111E
- Murata 150 μH ±10% Leaded Inductor, Max SRF:3.4MHz, Q:24, 4A Idc,...
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:24, 4A Idc,...
- Vishay 4.7 μH ±20% Iron Powder Leaded Inductor, Max SRF:15MHz, 45A...