Murata 6.8 mH ±10% Leaded Inductor, Max SRF:850kHz, Q:145, 72mA Idc, 22Ω Rdc, 2200R
- RS Stock No.:
- 715-6734
- Mfr. Part No.:
- 22R685C
- Brand:
- Murata Power Solutions
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.895
(exc. GST)
$0.985
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.895 | $8.95 |
30 - 40 | $0.882 | $8.82 |
50 + | $0.863 | $8.63 |
*price indicative
- RS Stock No.:
- 715-6734
- Mfr. Part No.:
- 22R685C
- Brand:
- Murata Power Solutions
Related links
- Murata 6.8 mH ±10% Radial Inductor, Max SRF:0.85MHz, Q:145, 72mA...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:47, 700mA...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:30, 800mA...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA...
- Murata 6.8 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:50, 500mA...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Leaded Inductor, 290mA Idc, 5.7Ω Rdc, 1900R