Murata 6.8 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:50, 500mA Idc, 2880mΩ Rdc, 1400
- RS Stock No.:
- 106-7909
- Mfr. Part No.:
- 1468505C
- Brand:
- Murata Power Solutions
Price (ex. GST) Each (In a Box of 25)
$3.832
(exc. GST)
$4.215
(inc. GST)
32 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Box* |
---|---|---|
25 - 25 | $3.832 | $95.80 |
50 - 75 | $3.80 | $95.00 |
100 + | $3.692 | $92.30 |
*price indicative
- RS Stock No.:
- 106-7909
- Mfr. Part No.:
- 1468505C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:57, 900mA...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:47, 700mA...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:30, 800mA...
- Murata 15 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:55, 500mA...