Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max SRF:0.4MHz, Q:47, 700mA Idc, 2.3Ω Rdc, 1400
- RS Stock No.:
- 170-9239
- Mfr. Part No.:
- 1468507C
- Brand:
- Murata Power Solutions
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 25)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
25 - 25 | $4.026 | $100.65 |
50 - 75 | $3.925 | $98.125 |
100 + | $3.866 | $96.65 |
*price indicative
- RS Stock No.:
- 170-9239
- Mfr. Part No.:
- 1468507C
- Brand:
- Murata Power Solutions
Related links
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:47, 700mA...
- Murata 6.8 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:50, 500mA...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.4MHz, Q:51, 400mA...
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor, Max...