Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:47, 700mA Idc, 2214mΩ Rdc, 1400
- RS Stock No.:
- 715-6844
- Mfr. Part No.:
- 1468507C
- Brand:
- Murata Power Solutions
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.99
(exc. GST)
$4.39
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $3.99 |
7 - 12 | $3.94 |
13 + | $3.87 |
- RS Stock No.:
- 715-6844
- Mfr. Part No.:
- 1468507C
- Brand:
- Murata Power Solutions
Related links
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:30, 800mA...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:50, 500mA...
- Murata 6.8 mH ±10% Leaded Inductor, Max SRF:850kHz, Q:145, 72mA...
- Murata 10 mH ±10% Leaded Inductor, Max SRF:400kHz, Q:51, 400mA...
- Murata 6.8 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:50, 500mA...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Radial Inductor, Max SRF:0.85MHz, Q:145, 72mA...