Murata 4.7 mH ±10% Leaded Inductor, Max SRF:950kHz, Q:150, 81mA Idc, 15Ω Rdc, 2200R
- RS Stock No.:
- 715-6725
- Mfr. Part No.:
- 22R475C
- Brand:
- Murata Power Solutions
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.898 | $8.98 |
30 - 40 | $0.895 | $8.95 |
50 + | $0.861 | $8.61 |
*price indicative
- RS Stock No.:
- 715-6725
- Mfr. Part No.:
- 22R475C
- Brand:
- Murata Power Solutions
Related links
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:0.95MHz, Q:150, 81mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:57, 900mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:60, 600mA...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:57, 900mA...
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 4.7 mH ±10% Leaded Inductor, 350mA Idc, 3.5Ω Rdc, 1900R