- RS Stock No.:
- 715-6721
- Mfr. Part No.:
- 22R335C
- Brand:
- Murata Power Solutions
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.927
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.927 | $9.27 |
30 - 40 | $0.911 | $9.11 |
50 + | $0.895 | $8.95 |
*price indicative
- RS Stock No.:
- 715-6721
- Mfr. Part No.:
- 22R335C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 3.3 mH ±10% Radial Inductor, Max SRF:1.2MHz, Q:140, 100mA...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:20, 1A Idc,...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA...
- Murata 1 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc,...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:20, 1A Idc,...