KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- RS Stock No.:
- 265-2606
- Mfr. Part No.:
- SBC9-151-112
- Brand:
- KEMET
237 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.08
(exc. GST)
$2.29
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $2.08 |
10 - 49 | $1.48 |
50 - 99 | $1.42 |
100 - 499 | $1.36 |
500 + | $1.19 |
- RS Stock No.:
- 265-2606
- Mfr. Part No.:
- SBC9-151-112
- Brand:
- KEMET
Related links
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- KEMET 6.8 mH 10% Coil Inductor, 140mA Idc