KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- RS Stock No.:
- 265-2605
- Mfr. Part No.:
- SBC9-151-112
- Brand:
- KEMET
237 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 2000)
$0.857
(exc. GST)
$0.943
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
2000 + | $0.857 | $1,714.00 |
*price indicative
- RS Stock No.:
- 265-2605
- Mfr. Part No.:
- SBC9-151-112
- Brand:
- KEMET
Related links
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- KEMET 6.8 mH 10% Coil Inductor, 140mA Idc