Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- RS Stock No.:
- 259-1070
- Mfr. Part No.:
- 7687480681
- Brand:
- Wurth Elektronik
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.00
(exc. GST)
$3.30
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $3.00 |
10 - 19 | $2.31 |
20 - 39 | $1.90 |
40 + | $1.43 |
- RS Stock No.:
- 259-1070
- Mfr. Part No.:
- 7687480681
- Brand:
- Wurth Elektronik
Related links
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- Wurth 100 μH ±10% Ferrite Radial Inductor, 1.1A Idc, 1Ω Rdc, WE-TI
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc