KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- RS Stock No.:
- 265-2396
- Mfr. Part No.:
- SBC3-680-112
- Brand:
- KEMET
397 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 4000)
$0.585
(exc. GST)
$0.643
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
4000 + | $0.585 | $2,340.00 |
*price indicative
- RS Stock No.:
- 265-2396
- Mfr. Part No.:
- SBC3-680-112
- Brand:
- KEMET
Related links
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- KEMET 680 μH 10% Coil Inductor, 360mA Idc