KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- RS Stock No.:
- 265-2397
- Mfr. Part No.:
- SBC3-680-112
- Brand:
- KEMET
397 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.96
(exc. GST)
$1.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $0.96 |
10 - 49 | $0.71 |
50 - 99 | $0.65 |
100 - 499 | $0.59 |
500 + | $0.51 |
- RS Stock No.:
- 265-2397
- Mfr. Part No.:
- SBC3-680-112
- Brand:
- KEMET
Related links
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- KEMET 680 μH 10% Coil Inductor, 360mA Idc