Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- RS Stock No.:
- 259-1068
- Mfr. Part No.:
- 7687480681
- Brand:
- Wurth Elektronik
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 + | $2.076 | $166.08 |
*price indicative
- RS Stock No.:
- 259-1068
- Mfr. Part No.:
- 7687480681
- Brand:
- Wurth Elektronik
Related links
- Wurth 680 μH ±10% Radial Inductor, 1.1A Idc
- Wurth 100 μH ±10% Ferrite Radial Inductor, 1.1A Idc, 1Ω Rdc, WE-TI
- KEMET 68 μH 10% Coil Inductor, 1.1A Idc
- KEMET 100 μH 10% Coil Inductor, 1.1A Idc
- KEMET 150 μH 10% Coil Inductor, 1.1A Idc
- KEMET 33 μH 20% Coil Inductor, 1.1A Idc
- KEMET 470 μH 10% Coil Inductor, 1.1A Idc
- KEMET 220 μH 10% Coil Inductor, 1.1A Idc