Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- RS Stock No.:
- 259-1060
- Mfr. Part No.:
- 7687480222
- Brand:
- Wurth Elektronik
87 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 80)
$2.076
(exc. GST)
$2.284
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
80 + | $2.076 | $166.08 |
*price indicative
- RS Stock No.:
- 259-1060
- Mfr. Part No.:
- 7687480222
- Brand:
- Wurth Elektronik
Related links
- Wurth 2.2 mH ±5% Radial Inductor, 580mA Idc
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.6MHz, 210mA...
- Wurth 470 μH ±10% Ferrite Radial Inductor, 580mA Idc, 1.5Ω Rdc, WE-TI
- Wurth 1.8 mH ±5% Radial Inductor, 680mA Idc
- Wurth 1.5 mH ±5% Radial Inductor, 750mA Idc
- Wurth 3.3 mH ±5% Radial Inductor, 500mA Idc
- Wurth 1 mH ±5% Radial Inductor, 800mA Idc
- Wurth 1.2 mH ±5% Radial Inductor, 840mA Idc