- RS Stock No.:
- 489-0116
- Mfr. Part No.:
- 744743471
- Brand:
- Wurth Elektronik
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.638
(exc. GST)
$2.902
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.638 | $26.38 |
30 - 40 | $2.573 | $25.73 |
50 + | $2.532 | $25.32 |
*price indicative
- RS Stock No.:
- 489-0116
- Mfr. Part No.:
- 744743471
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Switches, switching power supply for small and medium voltage
Power supply filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 470 μH |
Maximum DC Current | 580mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.5Ω |
Tolerance | ±10% |
Diameter | 8mm |
Height | 12.5mm |
Dimensions | 8 (Dia.) x 12.5mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | WE-TI |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Related links
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:2.1MHz, 580mA...
- Wurth 470 μH ±10% Ferrite Radial Inductor, 430mA Idc, 890mΩ Rdc, WE-TI
- Wurth 470 μH ±10% Ferrite Radial Inductor, 440mA Idc, 3Ω Rdc, WE-TI
- Wurth 1 mH ±10% Ferrite Radial Inductor, 290mA Idc, 6Ω Rdc, WE-TI
- Wurth 100 μH ±10% Ferrite Radial Inductor, 1.5A Idc, 300mΩ Rdc, WE-TI
- Wurth 100 μH ±10% Ferrite Radial Inductor, 1.1A Idc, 1Ω Rdc, WE-TI
- Wurth 22 μH ±10% Ferrite Radial Inductor, 2.3A Idc, 55mΩ Rdc, WE-TI
- Wurth 330 μH ±10% Ferrite Radial Inductor, 510mA Idc, 700mΩ Rdc, WE-TI