- RS Stock No.:
- 217-7441
- Mfr. Part No.:
- 7447722473
- Brand:
- Wurth Elektronik
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.32
(exc. GST)
$1.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 30 | $1.32 | $6.60 |
35 - 65 | $1.286 | $6.43 |
70 + | $1.266 | $6.33 |
*price indicative |
- RS Stock No.:
- 217-7441
- Mfr. Part No.:
- 7447722473
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WE-TI radial leaded wire wound inductor has 47000μH inductance. It is use in signal filtering switches, switching power supply for small and medium voltage power supply filter.
Radial through-hole inductor
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
High saturation core material
Small size
Maximum current up to 8.5 A
Custom design on request
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 47000 μH |
Maximum DC Current | 6mA |
Maximum DC Resistance | 112000mΩ |
Tolerance | 5% |
Maximum Self Resonant Frequency | 220kHz |
Series | WE-TI |