- RS Stock No.:
- 162-1325
- Mfr. Part No.:
- 744743331
- Brand:
- Wurth Elektronik
3400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $2.086 | $208.60 |
200 - 300 | $2.034 | $203.40 |
400 + | $2.002 | $200.20 |
*price indicative
- RS Stock No.:
- 162-1325
- Mfr. Part No.:
- 744743331
- Brand:
- Wurth Elektronik
Related links
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.9MHz, 780mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, 740mA Idc, 870mΩ Rdc, WE-TI
- Wurth 10 μH ±20% Ferrite Leaded Inductor, Max SRF:20MHz, Q:60,...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A...