Wurth 4700 μH 5% Leaded Inductor, Max SRF:830kHz, 210mA Idc, 9500mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7434
- Mfr. Part No.:
- 7447720472
- Brand:
- Wurth Elektronik
Bulk discount available
Price Each (In a Tray of 140)**
$0.926
(exc. GST)
$1.019
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
140 - 140 | $0.926 | $129.64 |
280 - 420 | $0.903 | $126.42 |
560 + | $0.889 | $124.46 |
**price indicative
- RS Stock No.:
- 217-7434
- Mfr. Part No.:
- 7447720472
- Brand:
- Wurth Elektronik
Related links
- Wurth 4700 μH 5% Leaded Inductor 210mA Idc WE-TI
- Wurth 2.2 mH ±5% Ferrite Leaded Inductor 210mA Idc WE-TI
- Wurth 47000 μH 5% Leaded Inductor 6mA Idc WE-TI
- Wurth 10000 μH 5% Leaded Inductor 130mA Idc WE-TI
- Wurth 3300 μH 5% Leaded Inductor 240mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 420mA Idc WE-TI
- Wurth 1 mH ±5% Ferrite Leaded Inductor 290mA Idc WE-TI
- Wurth 330 μH ±10% Ferrite Leaded Inductor 740mA Idc WE-TI