- RS Stock No.:
- 191-0560
- Mfr. Part No.:
- B78108S1473J000
- Brand:
- EPCOS
190 In AU stock for next working day delivery
210 In Global stock for delivery within 5 working day(s)
1750 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $5.72
You pay
$0.458
(exc. GST)
$0.504
(inc. GST)
Units | Per unit | Per Pack* |
10 - 1240 | $0.458 | $4.58 |
1250 - 2490 | $0.456 | $4.56 |
2500 + | $0.445 | $4.45 |
*price indicative |
- RS Stock No.:
- 191-0560
- Mfr. Part No.:
- B78108S1473J000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B78108S BC Series Axial Inductors
Consists of a large ferrite drum core with enamel copper wire winding with a flame-retardant lacquer coating
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
Suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems, energy saving lamps and automotive electronics
LBC type also suitable for telecommunications (16 kHz blocking filter)
Inductance indicated by colour bands in accordance with IEC 62 (μH)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 450mA |
Mounting Type | Axial |
Maximum DC Resistance | 1.1Ω |
Tolerance | ±5% |
Diameter | 4mm |
Length | 11.5mm |
Dimensions | 4 (Dia.) x 11.5mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 7.5MHz |
Series | BC |
Minimum Quality Factor | 45 |