EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC
- RS Stock No.:
- 880-7228
- Mfr. Part No.:
- B82144A2476J000
- Brand:
- EPCOS
110 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
Was $1.003
You pay
$0.853
(exc. GST)
$0.938
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 370 | $0.853 | $8.53 |
380 - 740 | $0.832 | $8.32 |
750 + | $0.818 | $8.18 |
*price indicative
- RS Stock No.:
- 880-7228
- Mfr. Part No.:
- B82144A2476J000
- Brand:
- EPCOS
Related links
- EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40,...
- EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...