Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max SRF:2.2MHz, Q:37, 3.3A Idc, 100mΩ Rdc, 1400
- RS Stock No.:
- 170-9235
- Mfr. Part No.:
- 1430433C
- Brand:
- Murata Power Solutions
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 25)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Reel* |
25 - 25 | $4.026 | $100.65 |
50 - 75 | $3.925 | $98.125 |
100 + | $3.866 | $96.65 |
*price indicative |
- RS Stock No.:
- 170-9235
- Mfr. Part No.:
- 1430433C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 300 μH |
Maximum DC Current | 3.3A |
Mounting Type | Radial |
Maximum DC Resistance | 100mΩ |
Tolerance | ±10% |
Length | 26.2mm |
Depth | 24.4mm |
Height | 18.5mm |
Dimensions | 26.2 x 24.4 x 18.5mm |
Core Material | Ferrite Bobbin Core |
Maximum Self Resonant Frequency | 2.2MHz |
Lead Pitch | 23.5mm |
Series | 1400 |
Minimum Quality Factor | 37 |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.90mm |
Maximum Operating Temperature | +85°C |
Related links
- Bourns 33 μH ±10% Ferrite Bobbin Core Bobbin Inductor 17mΩ Rdc, 1130
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:28 226mΩ Rdc, 1400
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:47 2.3Ω Rdc, 1400
- Bourns 100 μH ±10% Ferrite Bobbin Core Bobbin Inductor 25mΩ Rdc, 1140
- Bourns 330 μH ±10% Ferrite Bobbin Core Bobbin Inductor 74mΩ Rdc, 1140
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor Q:30 2.1Ω Rdc, 1400