Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max SRF:1.6MHz, Q:25, 2.7A Idc, 160mΩ Rdc, 1400
- RS Stock No.:
- 170-9236
- Mfr. Part No.:
- 1447427C
- Brand:
- Murata Power Solutions
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 25)
$4.026
(exc. GST)
$4.429
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
25 - 25 | $4.026 | $100.65 |
50 - 75 | $3.925 | $98.125 |
100 + | $3.865 | $96.625 |
*price indicative
- RS Stock No.:
- 170-9236
- Mfr. Part No.:
- 1447427C
- Brand:
- Murata Power Solutions
Related links
- Murata 470 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 2.7A...
- Murata 330 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:25, 4.5A...
- Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 4.5A...
- Murata 680 μH ±10% Bobbin Inductor, Max SRF:1.6MHz, Q:23, 2A Idc,...
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 300 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 680 μH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...
- Murata 6.8 mH ±10% Ferrite Bobbin Core Bobbin Inductor, Max...