Wurth 82 μH ±10% Ferrite Leaded Inductor, Max SRF:6.1MHz, 1.45A Idc, 160mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3351
- Mfr. Part No.:
- 744772820
- Brand:
- Wurth Elektronik
630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.875
(exc. GST)
$0.963
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $0.875 | $122.50 |
700 + | $0.787 | $110.18 |
*price indicative
- RS Stock No.:
- 163-3351
- Mfr. Part No.:
- 744772820
- Brand:
- Wurth Elektronik
Related links
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:3.4MHz, 440mA...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...