Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A Idc, 190mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3340
- Mfr. Part No.:
- 744772101
- Brand:
- Wurth Elektronik
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 140)
$0.918
(exc. GST)
$1.01
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $0.918 | $128.52 |
700 + | $0.827 | $115.78 |
*price indicative
- RS Stock No.:
- 163-3340
- Mfr. Part No.:
- 744772101
- Brand:
- Wurth Elektronik
Related links
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:9.4MHz, 1.1A...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- Wurth 470 μH ±10% Ferrite Leaded Inductor, Max SRF:3.4MHz, 440mA...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A...