Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ Rdc, WE-TI
- RS Stock No.:
- 217-7417
- Mfr. Part No.:
- 7447720101
- Brand:
- Wurth Elektronik
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 30 | $1.28 | $6.40 |
35 - 65 | $1.248 | $6.24 |
70 + | $1.228 | $6.14 |
*price indicative
- RS Stock No.:
- 217-7417
- Mfr. Part No.:
- 7447720101
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Wurth 100 μH 10% Leaded Inductor, Max SRF:6.1MHz, 1.3A Idc, 220mΩ...
- Wurth 82 μH ±10% Ferrite Leaded Inductor, Max SRF:6.1MHz, 1.45A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:9.4MHz, 1.1A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...
- Wurth 330 μH 10% Leaded Inductor, Max SRF:3.1MHz, 820mA Idc, 700mΩ...
- Wurth 680 μH 10% Leaded Inductor, Max SRF:2.1MHz, 520mA Idc,...
- Wurth 33 μH 10% Leaded Inductor, Max SRF:11MHz, 2.5A Idc, 66mΩ Rdc, WE-TI