Wurth 22 μH ±10% Ferrite Leaded Inductor, Max SRF:12.4MHz, 2.65A Idc, 55mΩ Rdc, WE-TI
- RS Stock No.:
- 163-3343
- Mfr. Part No.:
- 744772220
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (In a Tray of 140)
$1.261
(exc. GST)
$1.387
(inc. GST)
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Tray* |
---|---|---|
140 - 560 | $1.261 | $176.54 |
700 + | $1.135 | $158.90 |
*price indicative
- RS Stock No.:
- 163-3343
- Mfr. Part No.:
- 744772220
- Brand:
- Wurth Elektronik
Related links
- Wurth 22 mH ±5% Ferrite Leaded Inductor, Max SRF:0.33MHz, 90mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:5.1MHz, 1.5A...
- Wurth 100 μH ±10% Ferrite Leaded Inductor, Max SRF:6.6MHz, 1.35A...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:3.9MHz, 960mA...
- Wurth 4.7 μH ±20% Ferrite Leaded Inductor, Max SRF:43.1MHz, 5.4A...
- Wurth 10 μH ±15% Ferrite Leaded Inductor, Max SRF:23.6MHz, 4.2A...