- RS Stock No.:
- 489-0100
- Mfr. Part No.:
- 744743331
- Brand:
- Wurth Elektronik
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.454
(exc. GST)
$2.699
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.454 | $24.54 |
30 - 40 | $2.411 | $24.11 |
50 + | $2.355 | $23.55 |
*price indicative
- RS Stock No.:
- 489-0100
- Mfr. Part No.:
- 744743331
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Switches, switching power supply for small and medium voltage
Power supply filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 330 μH |
Maximum DC Current | 740mA |
Mounting Type | Radial |
Maximum DC Resistance | 870mΩ |
Tolerance | ±10% |
Diameter | 8mm |
Height | 12.5mm |
Dimensions | 8 (Dia.) x 12.5mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | WE-TI |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Related links
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.8MHz, 740mA...
- Wurth 330 μH ±10% Ferrite Leaded Inductor, Max SRF:2.9MHz, 780mA...
- Panasonic 150 μH ±10% Ferrite Leaded Inductor, 740mA Idc, 320mΩ Rdc, ELC09D
- Wurth 47 μH ±10% Ferrite Leaded Inductor, 1.3A Idc, 100mΩ Rdc, WE-TI
- Wurth 2.2 mH ±10% Ferrite Leaded Inductor, 210mA Idc, 11Ω Rdc, WE-TI
- Wurth 10 mH ±10% Ferrite Leaded Inductor, 160mA Idc, 25Ω Rdc, WE-TI
- Wurth 47 μH ±10% Ferrite Leaded Inductor, Max SRF:9MHz, 2.3A Idc,...
- Wurth 220 μH ±10% Ferrite Leaded Inductor, Max SRF:5MHz, 660mA...