- RS Stock No.:
- 106-7907
- Mfr. Part No.:
- 1447509C
- Brand:
- Murata Power Solutions
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 15)
$6.266
(exc. GST)
$6.893
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15 - 15 | $6.266 | $93.99 |
30 - 45 | $6.169 | $92.535 |
60 + | $6.017 | $90.255 |
*price indicative
- RS Stock No.:
- 106-7907
- Mfr. Part No.:
- 1447509C
- Brand:
- Murata Power Solutions
Related links
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:57, 900mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...
- Murata 6.8 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:50, 500mA...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:60, 600mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:950kHz, Q:150, 81mA...
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:0.95MHz, Q:150, 81mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA...
- Murata 4.7 mH ±10% Leaded Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...