- RS Stock No.:
- 240-668
- Mfr. Part No.:
- 22R225C
- Brand:
- Murata Power Solutions
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.927
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.927 | $9.27 |
30 - 140 | $0.913 | $9.13 |
150 + | $0.752 | $7.52 |
*price indicative
- RS Stock No.:
- 240-668
- Mfr. Part No.:
- 22R225C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 110mA |
Mounting Type | Radial |
Maximum DC Resistance | 8.58Ω |
Tolerance | ±10% |
Diameter | 6.5mm |
Length | 45mm |
Height | 10.5mm |
Dimensions | 6.5 (Dia) x 10.5mm |
Maximum Self Resonant Frequency | 1.7MHz |
Lead Pitch | 3mm |
Series | 2200R |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Minimum Quality Factor | 90 |
Terminal Type | Radial Leaded |
Related links
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 47 mH ±10% Radial Inductor, Max SRF:0.25MHz, Q:90, 27mA...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:33, 1.4A...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:33, 1.4A...
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 2.2 mH ±10% Radial Inductor, 500mA Idc, 2Ω Rdc, 1900R