Murata 2.2 mH ±10% Radial Inductor, 500mA Idc, 2Ω Rdc, 1900R
- RS Stock No.:
- 106-7929
- Mfr. Part No.:
- 19R225C
- Brand:
- Murata Power Solutions
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 80)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
80 - 80 | $2.086 | $166.88 |
160 - 240 | $2.034 | $162.72 |
320 + | $2.002 | $160.16 |
*price indicative
- RS Stock No.:
- 106-7929
- Mfr. Part No.:
- 19R225C
- Brand:
- Murata Power Solutions
Related links
- Murata 2.2 mH ±10% Leaded Inductor, 500mA Idc, 2Ω Rdc, 1900R
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 4.7 mH ±10% Radial Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- Murata 22 mH ±10% Radial Inductor, 150mA Idc, 22Ω Rdc, 1900R
- Murata 68 mH ±10% Radial Inductor, 90mA Idc, 57Ω Rdc, 1900R
- Murata 47 mH ±10% Radial Inductor, 110mA Idc, 36Ω Rdc, 1900R