- RS Stock No.:
- 106-7769
- Mfr. Part No.:
- 22R476C
- Brand:
- Murata Power Solutions
5500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.10
(exc. GST)
$1.21
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.10 | $110.00 |
200 - 300 | $1.084 | $108.40 |
400 + | $1.059 | $105.90 |
*price indicative |
- RS Stock No.:
- 106-7769
- Mfr. Part No.:
- 22R476C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 2200R Series Radial Inductor
General purpose range of inductors
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
Suitable for low to medium current applications
MIL-I-23053/5 class I sleeving
Fully tinned leads backward compatible with Sn/Pb soldering systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 mH |
Maximum DC Current | 27mA |
Mounting Type | Radial |
Maximum DC Resistance | 169.4Ω |
Tolerance | ±10% |
Diameter | 7.2mm |
Length | 7.2mm |
Depth | 8.5mm |
Height | 10.5mm |
Dimensions | 7.2 (Dia.) x 10.5mm |
Maximum Self Resonant Frequency | 0.25MHz |
Lead Pitch | 3mm |
Series | 2200R |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +70°C |
Minimum Quality Factor | 90 |
Related links
- Murata 6.8 mH ±10% Bobbin Inductor Q:50 2880mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- Murata 3.3 mH ±10% Leaded Inductor Q:45 1.428Ω Rdc, 1400
- Murata 15 mH ±10% Bobbin Inductor Q:55 3740mΩ Rdc, 1400
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- Murata 10 mH ±10% Leaded Inductor Q:48 3394mΩ Rdc, 1400
- Murata 47 μH ±10% Leaded Inductor Q:40 19mΩ Rdc, 1400
- Murata 33 mH ±10% Leaded Inductor Q:95 118.8Ω Rdc, 2200R