- RS Stock No.:
- 106-7906
- Mfr. Part No.:
- 1422514C
- Brand:
- Murata Power Solutions
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 15)
$6.266
(exc. GST)
$6.893
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
15 - 15 | $6.266 | $93.99 |
30 - 45 | $6.198 | $92.97 |
60 + | $6.035 | $90.525 |
*price indicative
- RS Stock No.:
- 106-7906
- Mfr. Part No.:
- 1422514C
- Brand:
- Murata Power Solutions
- COO (Country of Origin):
- CN
Related links
- Murata 2.2 mH ±10% Bobbin Inductor, Max SRF:0.7MHz, Q:33, 1.2A...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:33, 1.4A...
- Murata 4.7 mH ±10% Bobbin Inductor, Max SRF:0.6MHz, Q:60, 600mA...
- Murata 2.2 mH ±10% Leaded Inductor, Max SRF:700kHz, Q:33, 1.2A...
- Murata 1.5 mH ±10% Bobbin Inductor, Max SRF:0.8MHz, Q:47, 1.4A...
- Murata 10 mH ±10% Bobbin Inductor, Max SRF:0.3MHz, Q:48, 500mA...
- Murata 15 mH ±10% Bobbin Inductor, Max SRF:0.2MHz, Q:55, 500mA...
- Murata 3.3 mH ±10% Bobbin Inductor, Max SRF:0.5MHz, Q:20, 1.2A...