Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω Rdc, 1300R
- RS Stock No.:
- 167-6220
- Mfr. Part No.:
- 13R225C
- Brand:
- Murata Power Solutions
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$0.771
(exc. GST)
$0.848
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $0.771 | $154.20 |
400 - 600 | $0.752 | $150.40 |
800 + | $0.741 | $148.20 |
*price indicative
- RS Stock No.:
- 167-6220
- Mfr. Part No.:
- 13R225C
- Brand:
- Murata Power Solutions
Related links
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 4.5Ω...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 2.2 mH ±10% Radial Inductor, Max SRF:1.7MHz, Q:90, 110mA...
- Murata 220 μH ±10% Radial Inductor, Max SRF:1kHz, 240mA Idc, 2.4Ω...
- Murata 10 mH ±10% Radial Inductor, Max SRF:1kHz, 85mA Idc, 23.8Ω Rdc, 1300R
- Murata 22 mH ±10% Radial Inductor, Max SRF:1kHz, 70mA Idc, 48Ω Rdc, 1300R
- Murata 4.7 mH ±10% Radial Inductor, Max SRF:1kHz, 160mA Idc, 9.3Ω...
- Murata 1 mH ±10% Radial Inductor, Max SRF:1kHz, 330mA Idc, 2.1Ω Rdc, 1300R