Igus 35 mm Cylindrical Nut For Lead Screw 36 mm
- RS Stock No.:
- 885-4782
- Mfr. Part No.:
- DST-JSRM-3632DS16x35
- Brand:
- Igus
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$152.01
(exc. GST)
$167.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $152.01 | - |
| 12 + | $149.89 | 1% |
*price indicative
- RS Stock No.:
- 885-4782
- Mfr. Part No.:
- DST-JSRM-3632DS16x35
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Round Nut | |
| Sub Type | Cylindrical | |
| Lead Size | 35mm | |
| Overall Length | 32mm | |
| Material | Iglide J | |
| Screw Shaft Diameter | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Round Nut | ||
Sub Type Cylindrical | ||
Lead Size 35mm | ||
Overall Length 32mm | ||
Material Iglide J | ||
Screw Shaft Diameter 36mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.
Features and Benefits
• Maintenance free, dry operation
• Low Noise
• Insensitive to dirt and dust
• Trapezoidal thread and high helix thread
• High Efficiency
• Anti-backlash function available
• FDA certification available
Application Information
Laboratory automation, closing units, automotive and medical.
Note
Drylin® Lead Screw Nuts are available as cylindrical, flanged, compact flange and zero backlash
Caution
Drylin® lead screw nuts must be secured against twisting and axial sway
Related links
- Igus 2.54 mm Cylindrical Nut For Lead Screw 14 mm
- Igus 12 mm Cylindrical Nut For Lead Screw 22 mm
- Igus 25 mm Cylindrical Nut For Lead Screw 22 mm
- Igus 25.4 mm Cylindrical Nut For Lead Screw 14 mm
- Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 30mm
- Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm
- Igus 25.4 mm Flanged Round Nut For Lead Screw 13 mm
- Igus 25 mm Flanged Round Nut For Lead Screw 28 mm
