Igus 25 mm Flanged Round Nut For Lead Screw 28 mm

Subtotal (1 unit)*

$59.57

(exc. GST)

$65.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.57

*price indicative

RS Stock No.:
885-4824
Mfr. Part No.:
DST-JFRM-282835DS14x25
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Flange Round Nut

Sub Type

Flanged Round

Lead Size

25mm

Overall Length

35mm

Material

Iglide J

Screw Shaft Diameter

28mm

Standards/Approvals

No

COO (Country of Origin):
DE

Drylin® Screw Drives - Nuts


Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Features and Benefits


• Maintenance free, dry operation

• Low Noise

• Insensitive to dirt and dust

• Trapezoidal thread and high helix thread

• High Efficiency

• Anti-backlash function available

• FDA certification available

Application Information


Laboratory automation, closing units, automotive and medical.

Note

Drylin® Lead Screw Nuts are available as cylindrical, flanged, compact flange and zero backlash

Caution

Drylin® lead screw nuts must be secured against twisting and axial sway

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy