Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 30mm
- RS Stock No.:
- 885-4779
- Mfr. Part No.:
- DST-JSRM-3027DS14x25
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-4779
- Mfr. Part No.:
- DST-JSRM-3027DS14x25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| For Shaft Diameter | 30mm | |
| Lead Screw Nut Type | Cylindrical | |
| Lead Size | 25mm | |
| Outside Diameter | 30mm | |
| Overall Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
For Shaft Diameter 30mm | ||
Lead Screw Nut Type Cylindrical | ||
Lead Size 25mm | ||
Outside Diameter 30mm | ||
Overall Length 27mm | ||
- COO (Country of Origin):
- DE
Related links
- Igus Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm
- Igus 2.54 mm Cylindrical Nut For Lead Screw 14 mm
- Igus 35 mm Cylindrical Nut For Lead Screw 36 mm
- Igus 12 mm Cylindrical Nut For Lead Screw 22 mm
- Igus 25 mm Cylindrical Nut For Lead Screw 22 mm
- Igus 25.4 mm Cylindrical Nut For Lead Screw 14 mm
- Igus Flanged Round Nut For Lead Screw, For Shaft Dia. 28mm
- Igus Anti-Backlash Nut For Lead Screw, For Shaft Dia. 20mm
