Enersys 12 V Sealed Lead Acid Battery, 51 Ah, 121mm x 260 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,235.66

(exc. GST)

$1,359.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$1,235.66
20 +$1,214.65

*price indicative

RS Stock No.:
707-3468
Mfr. Part No.:
RSAMP3718
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Product Type

Sealed Lead Acid Battery

Battery Capacity

51Ah

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Application

Cyclic

Eurobat Classification

12 Year

Designed for High Rate Application

Yes

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-40°C

Series

Enersys PowerSafe

Width

121mm

Standards/Approvals

No

Weight

18.6kg

Height

260mm

RoHS Status: Not Applicable

Enersys PowerSafe SBS Range


The SBS range of batteries utilise thin plate pure lead technology. The range offers a very high performance and reliable source of power. Suitable for many applications such as telecommunications, switchgear and UPS systems

15 year design life

2 year shelf life

High discharge power

Flame retardant UL94 V-O rated

Wide temperature range

Sealed construction

Can be installed in any orientation (excluding inverted)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy