Enersys 12 V Sealed Lead Acid Battery, 28 Ah, 179mm x 128 mm

Bulk discount available

Subtotal (1 unit)*

$671.65

(exc. GST)

$738.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$671.65
20 +$659.90

*price indicative

RS Stock No.:
707-3412
Mfr. Part No.:
RSAMP3739
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Battery Capacity

28Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

Pure Lead

Flame Resistant

Yes

Designed for Cyclic Application

Yes

Designed for High Rate Application

Yes

Eurobat Classification

8 to 12 Year

Maximum Operating Temperature

45°C

Minimum Operating Temperature

-40°C

Width

179mm

Standards/Approvals

No

Height

128mm

Series

Enersys Odyssey

Weight

11.8kg

RoHS Status: Not Applicable

Enersys Lead Acid Battery


The Enersys Odyssey heavy-duty 28Ah lead-acid battery has a nominal voltage of 12V. It has a lead-acid chemical composition with M6 terminals. The battery is specifically designed to provide a combination of extreme discharge power and high cyclic performance.

Features and Benefits


Tin alloy coated brass terminals

Robust intercell connections

Compressed TPPL plate separators

Pure lead plates to provide more power

High resistance to shock and vibration

High starting current

Leak proof

Lightweight and compact

Service life is 3 to 10 years

Applications


Audio systems

Automotive

Marine

Power sports

Related links