Yuasa 12 V, Faston Lead Acid Battery, 7 Ah, 65mm x 97.5 mm x 151 mm
- RS Stock No.:
- 664-486
- Mfr. Part No.:
- NP7-12L
- Brand:
- Yuasa
N
This image is representative of the product range
Subtotal (1 unit)*
$73.90
(exc. GST)
$81.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 28 August 2026
- Plus 139 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.90 |
*price indicative
- RS Stock No.:
- 664-486
- Mfr. Part No.:
- NP7-12L
- Brand:
- Yuasa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuasa | |
| Battery Capacity | 7Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | Valve Regulated | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Termination Type | Faston | |
| Designed for High Rate Application | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 2.2kg | |
| Depth | 151mm | |
| Height | 97.5mm | |
| Series | NP | |
| Standards/Approvals | ISO 9001 | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Battery Capacity 7Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction Valve Regulated | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Termination Type Faston | ||
Designed for High Rate Application Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Weight 2.2kg | ||
Depth 151mm | ||
Height 97.5mm | ||
Series NP | ||
Standards/Approvals ISO 9001 | ||
Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Yuasa VRLA battery features a nominal voltage of 12 V and is housed in a Durable standard ABS case. With a Compact size (151 mm length, 65 mm width) and weighing 2.2 kg, it provides reliable power storage for various applications, offering consistent performance in both demanding and standard use cases.
A Durable standard ABS case for protection
A length of 151 mm and width of 65 mm for Compact design
Weighs 2.2 kg for convenient handling and installation
Provides consistent performance for a range of applications
