Enersys 2 V, Tab Sealed Lead Acid Battery, 2.5 Ah x 68.1 mm
- RS Stock No.:
- 591-461
- Mfr. Part No.:
- RSACP3702
- Brand:
- Enersys
Subtotal (1 unit)*
$48.84
(exc. GST)
$53.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.84 |
*price indicative
- RS Stock No.:
- 591-461
- Mfr. Part No.:
- RSACP3702
- Brand:
- Enersys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enersys | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 2.5Ah | |
| Nominal Voltage | 2V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Eurobat Classification | 10 Year | |
| Designed for High Rate Application | Yes | |
| Termination Type | Tab | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 1989 | |
| Series | CYCLON | |
| Weight | 180g | |
| Height | 68.1mm | |
| Select all | ||
|---|---|---|
Brand Enersys | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 2.5Ah | ||
Nominal Voltage 2V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Eurobat Classification 10 Year | ||
Designed for High Rate Application Yes | ||
Termination Type Tab | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 1989 | ||
Series CYCLON | ||
Weight 180g | ||
Height 68.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Enersys Cylindrical Battery
The Enersys CYCLON® 2.5Ah rechargeable sealed lead cylindrical battery has a nominal voltage of 2V. It has a lead-acid chemical composition with tab terminals. It is equivalent to other cylindrical cell types more versatile in their charging requirements than most other sealed lead acid types and is less susceptible to overcharge. This is designed for a cyclic application.
Warning
Do not charge in a sealed enclosure.
Features and Benefits
Consists of a wound electrode in a polypropylene case in a metal can
Cost effective
Power density
High stability
Long life
Low maintenance
Metal outer case and spiral construction
Rugged construction
Operating temperature ranging between -65°C and 80°C
Related links
- Enersys 2 V 8 Ah x 108.7 mm
- Yuasa 12 V 7 Ah, 65mm x 100 mm
- Enersys 4 V Lead Acid Battery 0.64mm x 46 mm x 4.75 mm
- Enersys 12 V Sealed Lead Acid Battery 79mm x 169 mm
- Enersys 12 V 100 Ah, 175mm x 243.6 mm
- Enersys 12 V Sealed Lead Acid Battery 165.9mm x 170.7 mm
- Enersys 12 V Sealed Lead Acid Battery 77mm x 140 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm
