Enersys 4 V Lead Acid Battery, 2.5 Ah, 0.64mm x 46 mm x 4.75 mm

This image is representative of the product range

Subtotal (1 unit)*

$70.70

(exc. GST)

$77.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.70

*price indicative

RS Stock No.:
559-977
Mfr. Part No.:
0819-0010
Brand:
Enersys
Find similar products by selecting one or more attributes.
Select all

Brand

Enersys

Battery Capacity

2.5Ah

Product Type

Lead Acid Battery

Nominal Voltage

4V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

80°C

Series

0819

Width

0.64mm

Standards/Approvals

No

Weight

0.36kg

Depth

4.75mm

Height

46mm

RoHS Status: Exempt

COO (Country of Origin):
US

Related links