Enersys 2 V Lead Acid Battery, 5 Ah, 0.64mm x 81.5 mm x 6.35 mm
- RS Stock No.:
- 559-976
- Mfr. Part No.:
- 0800-0004
- Brand:
- Enersys
This image is representative of the product range
Subtotal (1 unit)*
$34.31
(exc. GST)
$37.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.31 |
*price indicative
- RS Stock No.:
- 559-976
- Mfr. Part No.:
- 0800-0004
- Brand:
- Enersys
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Enersys | |
| Battery Capacity | 5Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 2V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 0.64mm | |
| Weight | 362g | |
| Standards/Approvals | No | |
| Series | 0800 | |
| Height | 81.5mm | |
| Depth | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Enersys | ||
Battery Capacity 5Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 2V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 80°C | ||
Width 0.64mm | ||
Weight 362g | ||
Standards/Approvals No | ||
Series 0800 | ||
Height 81.5mm | ||
Depth 6.35mm | ||
RoHS Status: Exempt
Related links
- Cyclon batt 0809-0012(Xcell)6V 5AhF6.35
- Cyclon batt 0819-0010(Dcell)4V 2.5Ah
- Cyclon batt 0859-0010(Ecell)4V 8Ah F6.35
- RS PRO 12V T1 Sealed Lead Acid Battery, 5Ah
- Exalium 12V F1 Lead Acid Battery, 5Ah
- Lead Acid Batteries
- Enersys 6V Tab Sealed Lead Acid Battery, 2.5Ah
- Enersys 2V Tab Sealed Lead Acid Battery, 2.5Ah
