Display Visions EA DOGL128L-6 Graphic LCD Display Yellow-Green, Reflective
- RS Stock No.:
- 758-8718
- Mfr. Part No.:
- EA DOGL128L-6
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $28.71 |
| 4 - 7 | $28.43 |
| 8 + | $27.97 |
*price indicative
- RS Stock No.:
- 758-8718
- Mfr. Part No.:
- EA DOGL128L-6
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Display Type | Graphic | |
| Character Rows | 4, 8 | |
| Characters per Row | 16, 21 | |
| Resolution | 128 x 64pixels | |
| Viewing Area Dimensions | 64 x 36mm | |
| Viewing Area Height | 35mm | |
| Viewing Area Width | 64mm | |
| Interface Type | SPI | |
| External Depth | 2.8mm | |
| Backlight Type | LED | |
| Background Colour | Yellow-Green | |
| External Width | 67.8mm | |
| External Dimensions | 48 x 67.8 x 2.8mm | |
| External Height | 48mm | |
| Controller Type | ST 7565R | |
| Display Mode | Reflective | |
| Display Matrix Technology | STN | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Driver Mounting | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Display Type Graphic | ||
Character Rows 4, 8 | ||
Characters per Row 16, 21 | ||
Resolution 128 x 64pixels | ||
Viewing Area Dimensions 64 x 36mm | ||
Viewing Area Height 35mm | ||
Viewing Area Width 64mm | ||
Interface Type SPI | ||
External Depth 2.8mm | ||
Backlight Type LED | ||
Background Colour Yellow-Green | ||
External Width 67.8mm | ||
External Dimensions 48 x 67.8 x 2.8mm | ||
External Height 48mm | ||
Controller Type ST 7565R | ||
Display Mode Reflective | ||
Display Matrix Technology STN | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Driver Mounting PCB Mount | ||
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8737.
Monochrome Graphic Displays
Related links
- Display Visions EA DOGL128L-6 Graphic LCD Display Yellow-Green, Reflective
- Display Visions EA DOGM128L-6 Graphic LCD Display Yellow-Green, Reflective
- Display Visions EA DOGM128E-6 Graphic LCD Display Transmissive
- Display Visions EA DOGXL160E-7 Graphic LCD Display Transmissive
- Display Visions EA DOGL128S-6 Graphic LCD Display RGB Transmissive
- Display Visions EA DOGL128W-6 Graphic LCD Display Transflective
- Display Visions EA DOGL128W-6 Graphic LCD Display Transflective
- Display Visions EA DOGM128W-6 Graphic LCD Display Transflective
