Display Visions EA DOG Graphic LED LCD Monochrome Display, Green, Yellow on Black
- RS Stock No.:
- 758-8759
- Mfr. Part No.:
- EA DOGXL160E-7
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.48
(exc. GST)
$85.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $77.48 |
| 4 - 7 | $77.12 |
| 8 + | $76.42 |
*price indicative
- RS Stock No.:
- 758-8759
- Mfr. Part No.:
- EA DOGXL160E-7
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | LCD Monochrome Display | |
| Display Type | Graphic | |
| Screen Resolution | 160 x 104 pixel | |
| Viewing Area Dimensions | 72 x 46 mm | |
| Interface Type | I2C/SPI | |
| Illumination Colour | Green, Yellow | |
| Background Colour | Black | |
| Backlight Type | LED | |
| External Depth | 2.8mm | |
| Character Height | 4.8mm | |
| External Height | 60.7mm | |
| Minimum Operating Temperature | -20°C | |
| External Width | 78mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | EA DOG | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type LCD Monochrome Display | ||
Display Type Graphic | ||
Screen Resolution 160 x 104 pixel | ||
Viewing Area Dimensions 72 x 46 mm | ||
Interface Type I2C/SPI | ||
Illumination Colour Green, Yellow | ||
Background Colour Black | ||
Backlight Type LED | ||
External Depth 2.8mm | ||
Character Height 4.8mm | ||
External Height 60.7mm | ||
Minimum Operating Temperature -20°C | ||
External Width 78mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series EA DOG | ||
- COO (Country of Origin):
- DE
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Monochrome Graphic Displays
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8737.
Related links
- Display Visions EA DOGXL160E-7 EA DOG Graphic LED LCD Monochrome Display Yellow on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display Green on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display Yellow on Yellow, Green
- Display Visions EA DOGL128L-6 EA DOG Graphic LED LCD Monochrome Display Yellow on Yellow, Green
- Display Visions EA DOGL128W-6 EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOGXL160W-7 EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display, Blue on Blue
