- RS Stock No.:
- 171-1885
- Mfr. Part No.:
- EA DOGM128W-6
- Brand:
- Display Visions
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 25)
$34.70
(exc. GST)
$38.17
(inc. GST)
Units | Per unit | Per Box* |
25 - 25 | $34.70 | $867.50 |
50 - 75 | $34.094 | $852.35 |
100 + | $33.469 | $836.725 |
*price indicative |
- RS Stock No.:
- 171-1885
- Mfr. Part No.:
- EA DOGM128W-6
- Brand:
- Display Visions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8737.
Monochrome Graphic Displays
Specifications
Attribute | Value |
---|---|
Display Type | Graphic |
Character Rows | 4, 8 |
Characters per Row | 10, 21 |
Resolution | 128 x 64pixels |
Viewing Area Dimensions | 51 x 31mm |
Viewing Area Height | 31mm |
Viewing Area Width | 51mm |
Interface Type | SPI |
External Depth | 2mm |
Illumination Colour | White |
Background Colour | Black |
External Height | 43mm |
External Width | 55mm |
External Dimensions | 43 x 55 x 2mm |
Controller Type | ST 7565R |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | PCB Mount |
Related links
- Midas MD21605B6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD44005A6W-FPTLRGB LCD LCD Display, 4 Rows by 20 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display