Display Visions EA DOG Graphic LED LCD Monochrome Display, White on Black
- RS Stock No.:
- 758-8721
- Distrelec Article No.:
- 175-51-316
- Mfr. Part No.:
- EA DOGL128W-6
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.34
(exc. GST)
$45.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 20 July 2026
- Plus 53 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $41.34 |
| 4 - 19 | $39.98 |
| 20 + | $38.65 |
*price indicative
- RS Stock No.:
- 758-8721
- Distrelec Article No.:
- 175-51-316
- Mfr. Part No.:
- EA DOGL128W-6
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Display Type | Graphic | |
| Product Type | LCD Monochrome Display | |
| Screen Resolution | 128 x 64 pixel | |
| Viewing Area Dimensions | 64 x 36 mm | |
| Interface Type | SPI | |
| Background Colour | Black | |
| Illumination Colour | White | |
| External Depth | 2.8mm | |
| Backlight Type | LED | |
| Minimum Operating Temperature | -20°C | |
| External Height | 48mm | |
| Character Height | 4.8mm | |
| Maximum Operating Temperature | 70°C | |
| External Width | 67.8mm | |
| Standards/Approvals | RoHS | |
| Series | EA DOG | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Display Type Graphic | ||
Product Type LCD Monochrome Display | ||
Screen Resolution 128 x 64 pixel | ||
Viewing Area Dimensions 64 x 36 mm | ||
Interface Type SPI | ||
Background Colour Black | ||
Illumination Colour White | ||
External Depth 2.8mm | ||
Backlight Type LED | ||
Minimum Operating Temperature -20°C | ||
External Height 48mm | ||
Character Height 4.8mm | ||
Maximum Operating Temperature 70°C | ||
External Width 67.8mm | ||
Standards/Approvals RoHS | ||
Series EA DOG | ||
EA DOG Series of Monochrome Graphic Display Modules, Electronic Assembly
The EA DOG series of monochrome graphic display modules, from Electronic Assembly, was specially developed for low-power hand-held applications; allowing these display modules to be operated at 3.3V. Optional LED backlights (such as stock no. 758-8664) can simply be clipped to the display modules to create different effects, see datasheet for details.
An evaluation board ( 9780-2USB) is available for use with DOG series display modules, see stock no. 758-8831.
Ultra thin high contrast LCD supertwist displays with 15μm dot gap
Solders directly into the PCB without any further assembly required
Single 3.3V power supply
Monochrome Graphic Displays
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8737.
Related links
- Display Visions EA DOGL128W-6 EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display, White on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display Green on Black
- Display Visions EA DOG Graphic LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
- Display Visions EA DOG Graphic LED LCD Monochrome Display Yellow on Yellow, Green
- Display Visions EA DOGS102W-6 EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
- Display Visions EA DOGS102N-6 EA DOG Graphic LED LCD Monochrome Display, Amber on Amber
