4D Systems 4DLCD-70800480-CTP-CLB LCD Colour Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 205-8711
- Mfr. Part No.:
- 4DLCD-70800480-CTP-CLB
- Brand:
- 4D Systems
Get a bulk buy discount
Add 10 more to save $48.30
View bulk pricing optionsSubtotal (1 unit)*
$120.46
(exc. GST)
$132.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $120.46 | - |
| 10 - 24 | $115.63 | $48.30 |
| 25 - 49 | $110.80 | $241.50 |
| 50 + | $108.39 | $603.50 |
*price indicative
- RS Stock No.:
- 205-8711
- Mfr. Part No.:
- 4DLCD-70800480-CTP-CLB
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Product Type | LCD Colour Display | |
| Interface Type | Parallel RGB | |
| Current | 25mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 153.83 x 85.63 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | 27 LEDs | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 164.9mm | |
| Standards/Approvals | RoHS | |
| Height | 121.92mm | |
| Depth | 85.63mm | |
| Series | 4DLCD | |
| Contrast Ratio | 350:500 | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Product Type LCD Colour Display | ||
Interface Type Parallel RGB | ||
Current 25mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 153.83 x 85.63 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type 27 LEDs | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 164.9mm | ||
Standards/Approvals RoHS | ||
Height 121.92mm | ||
Depth 85.63mm | ||
Series 4DLCD | ||
Contrast Ratio 350:500 | ||
Display Type TFT | ||
- COO (Country of Origin):
- AU
7.0 TFT Liquid Crystal Display
4DLCD-70800480-CTP is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor).
It is composed of a colour TFT-LCD panel, driver IC, FPC and a backlight unit.
The module display area contains 800x480 pixels.
This product accords with RoHS environmental criterion.
This is a Raw TFT Display, it features no processor and cannot be programmed directly. It needs to be coupled with a Processor and circuitry capable of driving this type of display. For complete modules ready to go, please refer to our Intelligent Display Module products.
Features
Related links
- 4D Systems 4DLCD-70800480-CTP LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems 4DLCD-70800480-RTP LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems 4DLCD-35480320-CTP-CLB-IPS TFT LCD Display Touch Screen 320 x 480 pixel
- 4D Systems 4DLCD-32320240-CTP-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-43480272-CTP-CLB-IPS LCD Colour Display Touch Screen 480 x 272 pixel
- 4D Systems 4DLCD-90800480-CTP LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-480RD-CTP-CLB TFT LCD Display Touch Screen 480 x 480 pixel
- 4D Systems 4DLCD-70800480 LCD Colour Display 800 x 480 pixel
