4D Systems 4DLCD-70800480-CTP TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
- RS Stock No.:
- 205-8710
- Mfr. Part No.:
- 4DLCD-70800480-CTP
- Brand:
- 4D Systems
Bulk discount available
Subtotal (1 unit)*
$136.85
(exc. GST)
$150.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $136.85 |
| 10 - 24 | $131.38 |
| 25 - 49 | $125.89 |
| 50 + | $123.17 |
*price indicative
- RS Stock No.:
- 205-8710
- Mfr. Part No.:
- 4DLCD-70800480-CTP
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Interface Type | Parallel, RGB | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154 x 86mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| Dimensions | 164.9 x 100 x 5.25mm | |
| Display Matrix Technology | TFT | |
| Minimum Operating Temperature | – 20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Interface Type Parallel, RGB | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154 x 86mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
Dimensions 164.9 x 100 x 5.25mm | ||
Display Matrix Technology TFT | ||
Minimum Operating Temperature – 20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- AU
The 4D System 4DLCD-70800480 is a colour active matrix LCD module incorporating amorphous silicon TDT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan
The module display area contains 800 x 480 pixels.
This product accords with RoHS environmental criterion.
This product accords with RoHS environmental criterion.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 4D Systems 4DLCD-70800480-CTP-CLB TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-70800480-RTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-70800480 TFT LCD Colour Display 800 x 480pixels
- 4D Systems 4DLCD-90800480-CTP TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems uLCD-70DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems SK-70DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-4DCAPE-70T TFT LCD Colour Display / Touch Screen 800 x 480pixels
- 4D Systems gen4-uLCD-70DT TFT LCD Colour Display / Touch Screen 800 x 480pixels
