Lincoln Technology Solutions LCD087-050CTL1ARNTT TFT LCD Display Module / Touch Screen, 5in, 1920 x 1080pixels

Subtotal (1 unit)*

$360.00

(exc. GST)

$396.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.00

*price indicative

RS Stock No.:
330-832
Mfr. Part No.:
LCD087-050CTL1ARNTT
Brand:
Lincoln Technology Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Lincoln Technology Solutions

Diagonal Display Size

5in

Interface Type

MIPI

Resolution

1920 x 1080pixels

Touch Screen

Yes

Display Matrix Technology

TFT

Display Type

TFT

COO (Country of Origin):
CN
The Lincoln Technology Solutions Capacitive graphic LCD display module with TFT color IPS in-plane switching technology featuring a 5 inch 127.00mm screen size and a resolution of 1080 x 1920 supporting MIPI interface.

Touchscreen capacitive
Diagonal screen size 5 inch 127.00mm
Backlight LED
Dot pixels 1080 x 1920
Interface MIPI

Related links