4D Systems 4DLCD-28QA TFT LCD Colour Display / Touch Screen, 2.8in, 240 x 320pixels
- RS Stock No.:
- 171-1833
- Mfr. Part No.:
- 4DLCD-28QA
- Manufacturer:
- 4D Systems
This image is representative of the product range
View all LCD Colour Displays
On back order for despatch 11/10/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 25)
$51.466
(exc. GST)
$56.613
(inc. GST)
units | Per unit | Per Box* |
25 - 25 | $51.466 | $1,286.65 |
50 - 75 | $50.18 | $1,254.50 |
100 + | $49.408 | $1,235.20 |
*price indicative |
- RS Stock No.:
- 171-1833
- Mfr. Part No.:
- 4DLCD-28QA
- Manufacturer:
- 4D Systems
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
TFT LCD Touch Screens, 4D Systems
Specifications
Attribute | Value |
Diagonal Display Size | 2.8in |
Interface Type | 16-Bit CPU Interface, 8-Bit CPU Interface |
Resolution | 240 x 320pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 43 x 58mm |
Supply Voltage | 3.3 V |
Touch Screen Type | Resistive |
Backlight Type | LED |
Display Mode | Transmissive |
AC or DC Input Voltage | dc |
Dimensions | 69.2 x 50 x 3.6mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 150cd/m² |
Depth | 3.6mm |
Viewing Area Width | 43.2mm |
Response Time | 30ms |
Operating Temperature Range | -20 → +70°C |
Power Dissipation | 210mW |
Width | 50mm |
Number of Colours | 65,536 |
Standards Met | RoHS Compliant |
Voltage Rating | 3.5V |
Viewing Area Height | 57.6mm |
Contrast Ratio | 250:1 |
Height | 69.2mm |